395-020-521-107

Heilind Number:EDA395-020-521-107
Manufacturer:EDAC
Manufacturer Number:395-020-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-107

Detailed Description

Enhance your PCB connections with our high-quality black Card Edge Connector. Designed with precision, this connector features 20 positions in a single row, offering seamless connectivity for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable performance even under extreme conditions. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient and secure board-to-board connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Elevate your electronic projects with this essential connector.