395-020-521-108

Heilind Number:EDA395-020-521-108
Manufacturer:EDAC
Manufacturer Number:395-020-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-108

Detailed Description

Enhance connectivity in your electronic devices with this sleek Black Card Edge Connector. Featuring 20 positions with a single row layout, it offers seamless board-to-board connection with a .1-inch pitch and .2-inch row spacing. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. Suitable for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Perfect for integrating into various PCB designs, it guarantees efficient signal transmission in your electronic assemblies. Elevate your connectivity game with this essential component.