395-020-521-112

Heilind Number:EDA395-020-521-112
Manufacturer:EDAC
Manufacturer Number:395-020-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-112

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, offering reliable performance and seamless integration in your setup. Designed for efficiency, this connector features a single row with 20 positions, perfect for various applications. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With copper alloy contacts and a pitch of .1 inches, you can count on optimal conductivity. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in demanding environments. Upgrade your PCB connectivity with this essential component.