395-020-521-158

Heilind Number:EDA395-020-521-158
Manufacturer:EDAC
Manufacturer Number:395-020-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-158

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 20 positions, ensuring optimal performance in your electronic assemblies. Crafted with precision, it boasts a black UL 94V-0 Thermoplastic Polyester housing, guaranteeing durability and safety. The contact material, made of high-quality Copper Alloy, offers reliable conductivity for your circuitry. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transfer between boards. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connectivity. Partner with us to experience the perfect blend of quality, performance, and innovation in your PCB designs.