395-020-521-188

Heilind Number:EDA395-020-521-188
Manufacturer:EDAC
Manufacturer Number:395-020-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-188

Detailed Description

Enhance connectivity in your electronic devices with this Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features a single row with twenty positions for efficient signal transfer. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various environments. With a 3A amperage and copper alloy contact material, it offers high performance and conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connections with this reliable and versatile connector.