395-020-521-202

Heilind Number:EDA395-020-521-202
Manufacturer:EDAC
Manufacturer Number:395-020-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-202

Detailed Description

Enhance your circuit board connectivity with this high-performance black board-to-board PCB connector. Designed for optimal efficiency, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power transmission. With two rows and 20 positions, it offers ample connectivity options in a compact .1-inch pitch. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees stable performance in diverse environments. Perfect for a range of electronic applications, this connector is a must-have for any PCB assembly project.