395-020-521-204

Heilind Number:EDA395-020-521-204
Manufacturer:EDAC
Manufacturer Number:395-020-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-204

Detailed Description

Enhance your electronic connections with our high-performance 20-position Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing for added durability. With two rows of copper alloy contacts, it ensures reliable conductivity in any application. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and demanding environments. Upgrade your connectivity solutions with this essential component.