395-020-521-208

Heilind Number:EDA395-020-521-208
Manufacturer:EDAC
Manufacturer Number:395-020-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-208

Detailed Description

Enhance connectivity within your electronic devices with our 20-position Board-To-Board PCB Connector. This essential component, featuring a straight mount orientation and a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensures secure and efficient transmission. Each row, spaced at 0.2 inches with a pitch of 0.1 inches, guarantees precise alignment for seamless integration. Constructed with copper alloy contacts, it offers reliable conductivity even in demanding environments. With an amperage of 3A and an operating temperature range from -40 to 105°C, this connector is designed to deliver optimal performance and durability. Ideal for a wide range of applications, it is a must-have for any electronics enthusiast or professional. Elevate your connectivity experience with this premium-grade Card Edge Connector.