395-020-521-212

Heilind Number:EDA395-020-521-212
Manufacturer:EDAC
Manufacturer Number:395-020-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a straight mount orientation and two rows for efficient power distribution. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, reliability is guaranteed even in challenging environments. The black color adds a sleek touch, while the 20-position layout, with a pitch of .1 inches and row spacing of .2 inches, ensures precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable choice for various applications. Upgrade your setup with this essential connector for optimal performance.