395-020-521-258

Heilind Number:EDA395-020-521-258
Manufacturer:EDAC
Manufacturer Number:395-020-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-258

Detailed Description

Enhance connectivity in your electronic projects with this sleek black Board To Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance. Featuring two rows of 20 positions each with a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Suitable for straight mounting orientation, this connector operates seamlessly in a wide temperature range from -40 to 105 °C. Upgrade your PCB designs with this essential component.