395-020-521-288

Heilind Number:EDA395-020-521-288
Manufacturer:EDAC
Manufacturer Number:395-020-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-288

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in all applications. With two rows and a pitch of .1 inches, it offers reliable and precise connections for up to 20 positions. Crafted with copper alloy contacts, it guarantees optimal conductivity and longevity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for diverse environments. Trust in our connector to streamline your PCB setups with unparalleled performance.