395-020-521-403

Heilind Number:EDA395-020-521-403
Manufacturer:EDAC
Manufacturer Number:395-020-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-403

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 20 positions in a single row, optimizing space on your board. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh conditions with an operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees efficient power transfer, while the 0.1-inch pitch and 0.2-inch row spacing provide precise connectivity. With a straight mount orientation, installation is quick and easy. Upgrade your electronics with this essential connector for seamless data transmission and power distribution.