395-020-521-404

Heilind Number:EDA395-020-521-404
Manufacturer:EDAC
Manufacturer Number:395-020-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-404

Detailed Description

Enhance connectivity in your electronic projects with this high-performance 20-position board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and a sturdy UL 94V-0 thermoplastic polyester housing, ensuring reliability in demanding environments. The copper alloy contacts deliver efficient power transmission, with a low 3A amperage rating ideal for various applications. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance. Upgrade your PCB setups with this essential component for seamless data and power transfer.