395-020-521-408

Heilind Number:EDA395-020-521-408
Manufacturer:EDAC
Manufacturer Number:395-020-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-408

Detailed Description

Enhance connectivity in your electronic devices with this 20-position, straight-mount board-to-board PCB connector. Designed for seamless integration, it features a black UL 94V-0 thermoplastic polyester housing and durable copper alloy contact material, ensuring secure and reliable performance. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setups with this essential component for optimal functionality and connectivity.