395-020-521-412

Heilind Number:EDA395-020-521-412
Manufacturer:EDAC
Manufacturer Number:395-020-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers reliable conductivity. Its straight mount orientation and 20 positions make it versatile for various applications. Operating efficiently in a wide temperature range of -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Trust in its quality to streamline your PCB connections effortlessly.