395-020-521-458

Heilind Number:EDA395-020-521-458
Manufacturer:EDAC
Manufacturer Number:395-020-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-458

Detailed Description

Enhance your PCB connectivity with this high-performance 20-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With a straight mount orientation and a compact .1-inch pitch, it ensures efficient signal transfer in tight spaces. Its wide operating temperature range of -40 to 105 °C makes it suitable for diverse industrial applications. Trust in its quality and precision for your electronic projects.