395-020-521-478

Heilind Number:EDA395-020-521-478
Manufacturer:EDAC
Manufacturer Number:395-020-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-478

Detailed Description

Enhance your PCB connections with our Board to Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 20 positions in a single row, ensuring efficient signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 rated thermoplastic polyester, offering reliable performance in diverse environments. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this high-quality connector.