395-020-521-503

Heilind Number:EDA395-020-521-503
Manufacturer:EDAC
Manufacturer Number:395-020-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The connector boasts two rows with a total of 20 positions, along with a .1-inch pitch and .2-inch row spacing for seamless integration. Its copper alloy contacts guarantee reliable and efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is designed for optimal functionality in a wide range of environments. Perfect for various PCB applications, it offers a secure and stable connection, making it an essential component in any electronic setup. Elevate your connectivity solutions with this top-of-the-line PCB connector.