395-020-521-512

Heilind Number:EDA395-020-521-512
Manufacturer:EDAC
Manufacturer Number:395-020-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-512

Detailed Description

Enhance your PCB connectivity with this Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With two rows of 20 copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing facilitate precise mating, while the straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industrial applications. Upgrade your connectivity standards with this high-performance PCB connector.