395-020-521-578

Heilind Number:EDA395-020-521-578
Manufacturer:EDAC
Manufacturer Number:395-020-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-578

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Board to Board PCB Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimum performance in any setting. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers reliable and efficient power transmission. The straight mount orientation and 20 positions make it easy to integrate into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connections with this essential component for seamless electronic functionality.