395-020-521-588

Heilind Number:EDA395-020-521-588
Manufacturer:EDAC
Manufacturer Number:395-020-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-588

Detailed Description

Enhance connectivity within your devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 20 positions, allowing for efficient data transfer. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. The contact material, Copper Alloy, guarantees optimal signal transmission. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures performance consistency. Upgrade your electronic assemblies with this essential component.