395-020-521-602

Heilind Number:EDA395-020-521-602
Manufacturer:EDAC
Manufacturer Number:395-020-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-602

Detailed Description

Enhance your PCB connectivity with our 20-position Board To Board PCB Connector, designed for seamless integration in your electronic setups. With a compact pitch of .1 in and row spacing of .2 in, this connector offers precise and reliable inter-board connections. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in harsh environments. Its straight mount orientation facilitates easy installation onto your PCBs. Crafted with high-quality Copper Alloy contacts, it guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your electronic assemblies with this essential component for efficient data and power transmission.