395-020-521-607

Heilind Number:EDA395-020-521-607
Manufacturer:EDAC
Manufacturer Number:395-020-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-607

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. Featuring a single row layout with 20 positions, it ensures seamless signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Each contact is made of high-quality Copper Alloy, guaranteeing reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Designed for straight mount orientation, it is easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.