395-020-521-678

Heilind Number:EDA395-020-521-678
Manufacturer:EDAC
Manufacturer Number:395-020-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-678

Detailed Description

Enhance connectivity in your PCB setup with this sleek and durable Black Board to Board Card Edge Connector. Featuring a single row design with 20 positions, it ensures seamless data transfer with a pitch of .1 inches and row spacing of .2 inches. Crafted with UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Its straight mount orientation offers easy installation, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this essential connector.