395-020-521-688

Heilind Number:EDA395-020-521-688
Manufacturer:EDAC
Manufacturer Number:395-020-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-688

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 20 positions with a single row layout and a pitch of .1 inch, ensuring precise and reliable connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity, even in harsh operating environments ranging from -40 to 105°C. Crafted with copper alloy contacts, it offers excellent conductivity, while the straight mount orientation facilitates easy installation. Perfect for a wide range of applications, this black connector is a must-have for any electronics project.