395-020-521-803

Heilind Number:EDA395-020-521-803
Manufacturer:EDAC
Manufacturer Number:395-020-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 20 positions across two rows, ensuring efficient transmission of data and power. The black UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for optimal signal integrity. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Its straight mount orientation allows for easy installation on PCBs, making it ideal for professional use. Upgrade your connectivity solutions with this essential component.