395-020-521-804

Heilind Number:EDA395-020-521-804
Manufacturer:EDAC
Manufacturer Number:395-020-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-804

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector. Featuring a sleek black design, this connector offers reliable performance with a 3 A amperage and UL 94V-0 Thermoplastic Polyester housing. With two rows and 20 positions, it allows for seamless connectivity, while the copper alloy contact material ensures optimal conductivity. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your setup. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Trust in this connector to streamline your PCB connections with precision and durability.