395-020-521-807

Heilind Number:EDA395-020-521-807
Manufacturer:EDAC
Manufacturer Number:395-020-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-807

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, designed for seamless integration in electronic assemblies. With a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any application. Featuring two rows of 20 copper alloy contacts, each with a 3 A amperage rating, it offers efficient power transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees functionality even in harsh environments. Elevate your connector game with this essential component.