395-020-521-808

Heilind Number:EDA395-020-521-808
Manufacturer:EDAC
Manufacturer Number:395-020-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-808

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board PCB Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and twenty positions, it offers ample space for efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the precise pitch of .1 inches and row spacing of .2 inches allow for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your electronics with this high-quality connector, a must-have for any project in need of secure and efficient board-to-board connections.