395-020-521-858

Heilind Number:EDA395-020-521-858
Manufacturer:EDAC
Manufacturer Number:395-020-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-858

Detailed Description

Enhance your electronic connections with this high-performance black Board To Board PCB Connector. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. Featuring copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity for your devices. With two rows and 20 positions, it provides ample space for multiple connections. The straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB layout. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.