395-020-521-878

Heilind Number:EDA395-020-521-878
Manufacturer:EDAC
Manufacturer Number:395-020-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-878

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. Featuring two rows of 20 copper alloy contacts, this connector ensures reliable signal transmission with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Elevate your electronic projects with this essential component.