395-020-523-101

Heilind Number:EDA395-020-523-101
Manufacturer:EDAC
Manufacturer Number:395-020-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-523-101

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features 20 positions in a single row, ensuring seamless data transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're working on prototypes or production units, this connector is a must-have component for seamless integration. Trust in its straight mount orientation for easy installation and a streamlined workflow. Upgrade your connectivity solutions with this essential connector, a perfect choice for professionals in the electronics industry.