395-020-523-102

Heilind Number:EDA395-020-523-102
Manufacturer:EDAC
Manufacturer Number:395-020-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-523-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this straight-mount connector features 20 positions with a .1-inch pitch, allowing for efficient data transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable signal transmission even in challenging environments. With a current rating of 3A, it offers ample power for your applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for use in a variety of settings. Trust in its quality and precision engineering to meet your connectivity needs with ease.