395-020-523-207

Heilind Number:EDA395-020-523-207
Manufacturer:EDAC
Manufacturer Number:395-020-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-523-207

Detailed Description

Enhance connectivity within your electronic devices with our 20-position Board To Board PCB Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .1 inches and a row spacing of .2 inches, it ensures precise alignment for optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable functionality even in challenging environments. Whether you're a professional in the field or a tech enthusiast, this connector is a must-have for your PCB assembly projects. Upgrade your connections today and experience seamless performance like never before.