395-020-523-258

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek black design, it offers a reliable amperage of 3A and boasts a durable UL 94V-0 Thermoplastic Polyester housing. With two rows and twenty positions, it ensures seamless connectivity for your electronic components. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Elevate your PCB setup with this essential connector.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-523-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-523-258

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: