395-020-523-288

Heilind Number:EDA395-020-523-288
Manufacturer:EDAC
Manufacturer Number:395-020-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-523-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-523-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your setup with its straight mount orientation. With a pitch of .1 inches and two rows for optimal spacing, this connector offers 20 positions for versatile connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in harsh environments. Operating within a wide temperature range of -40 to 105 °C, it guarantees stability and efficiency. Perfect for various applications, this connector is a must-have for electronics enthusiasts and professionals alike. Upgrade your connectivity solutions today with this cutting-edge component.