395-020-523-403

Heilind Number:EDA395-020-523-403
Manufacturer:EDAC
Manufacturer Number:395-020-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-523-403

Detailed Description

Enhance your connectivity with this versatile Black Card Edge Connector, a must-have component for seamless PCB integration. Boasting a single row design with 20 positions and a compact .1-inch pitch, it ensures efficient data transfer and signal integrity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material offers reliable conductivity. With a straight mount orientation and precise .2-inch row spacing, it's easy to install and perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity game with this essential component.