395-020-523-407

Heilind Number:EDA395-020-523-407
Manufacturer:EDAC
Manufacturer Number:395-020-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-523-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-523-407

Detailed Description

Enhance your connectivity with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration and optimal performance, it features 20 positions and a single row layout, making it ideal for various applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a contact material of Copper Alloy, you can expect reliable conductivity. The .1-inch pitch and .2-inch row spacing offer easy and secure connections. Operating in a wide temperature range from -40 to 105°C, this connector ensures stability in diverse environments. Perfect for professional or DIY projects, it's a must-have component for your electronic setup.