395-020-523-478

Heilind Number:EDA395-020-523-478
Manufacturer:EDAC
Manufacturer Number:395-020-523-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-523-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-523-478

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed to streamline data transmission, it features 20 positions in a single row with a pitch of .1 inches, ensuring seamless integration. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in challenging environments. With copper alloy contacts and a 3A amperage rating, it offers efficient power delivery. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and row spacing of .2 inches make installation easy and convenient. Upgrade your circuit boards with this robust and versatile connector, a must-have for any electronics project.