395-020-523-502

.100" (2.54mm) Pitch | Card Edge Connector

Efficiently connect printed circuit boards with this high-quality black Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance in demanding industrial environments. With two rows of 20 positions each, it offers ample connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing make it easy to install, while the straight mount orientation simplifies assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any PCB assembly project. Trust in its precision engineering for seamless data transmission and power delivery.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-523-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-523-502

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: