395-020-523-512

Heilind Number:EDA395-020-523-512
Manufacturer:EDAC
Manufacturer Number:395-020-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-523-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing that guarantees both safety and longevity. With two rows and 20 positions, this connector offers ample room for efficient data transfer. The copper alloy contacts ensure reliable conductivity, while the black color adds a sleek touch to your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for use in various environments. Trust in this connector for secure and stable connections in your electronic applications.