395-020-523-603

Heilind Number:EDA395-020-523-603
Manufacturer:EDAC
Manufacturer Number:395-020-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-523-603

Detailed Description

Enhance your electronic connections with this meticulously crafted black Board To Board PCB Connector. Designed for optimal performance, it features a straight mount orientation with a single row and twenty positions, ensuring seamless integration into your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The copper alloy contact material provides efficient conductivity, while the precise pitch of .1 inches and row spacing of .2 inches allow for secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a wide range of applications in the electronics industry. Upgrade your setup with this essential component and experience enhanced connectivity like never before.