395-020-523-688

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this high-quality card edge connector, featuring a sleek black design that seamlessly integrates into your electronic setup. With a compact size and straight mount orientation, it efficiently connects two circuit boards in a single row, boasting 20 positions for ample functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, making it ideal for various applications in the electronics industry. Trust in this connector to deliver seamless data transmission and power supply, meeting your PCB connectivity needs with utmost efficiency.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-523-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-523-688

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: