395-020-523-802

Heilind Number:EDA395-020-523-802
Manufacturer:EDAC
Manufacturer Number:395-020-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-523-802

Detailed Description

Enhance your PCB connections with our sleek black Card Edge Connector, a must-have component for seamless board-to-board communication. Featuring durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With two rows of copper alloy contacts offering a pitch of .1 inches and row spacing of .2 inches, you can achieve precise and secure connections. Boasting twenty positions, it facilitates complex circuitry with ease. The straight mount orientation simplifies installation on your PCB, while the wide operating temperature range of -40 to 105°C guarantees functionality in various settings. Upgrade your connectivity solutions with this essential component.