395-020-523-803

Heilind Number:EDA395-020-523-803
Manufacturer:EDAC
Manufacturer Number:395-020-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-523-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision, it features 20 positions across 2 rows, ensuring seamless data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Engineered with copper alloy contacts, it offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient and secure insertion. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.