395-020-523-812

Heilind Number:EDA395-020-523-812
Manufacturer:EDAC
Manufacturer Number:395-020-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-523-812

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for optimal performance. With two rows of 20 positions each, it offers ample room for secure connections. The .1 inch pitch and .2 inch row spacing ensure precise alignment on the PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether you're assembling a new device or upgrading an existing one, this straight-mount connector is a reliable choice. Elevate your connectivity solutions with this essential component.