395-020-523-858

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with our 20-position Card Edge Connector. Designed for seamless board-to-board connections, this connector features two rows with a pitch of .1 inches and row spacing of .2 inches, ensuring precise alignment. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for various industrial applications. Upgrade your electronic assemblies with this essential component for efficient data transfer.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-523-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-523-858

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: