395-020-523-878

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connection efficiency with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester for superior durability. With two rows of 20 positions each, it ensures seamless connectivity for your electronic devices. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Designed for straight mount orientation, it offers easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-523-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-523-878

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: