395-020-524-104

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity within your circuit boards with our Board to Board Card Edge Connector. Designed for reliability and efficiency, this straight-mount connector features 20 positions with a .1-inch pitch and .2-inch row spacing. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and optimal signal transmission. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your connectivity solutions with this high-quality connector.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-524-104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: