395-020-524-107

Heilind Number:EDA395-020-524-107
Manufacturer:EDAC
Manufacturer Number:395-020-524-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-524-107

Detailed Description

Enhance your PCB connectivity with this 20-position straight-mount card edge connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh operating conditions, with an amperage rating of 3A. The contact material, made from high-quality copper alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.